TruComponents 40008 Cable tie set 100x2.5mm, 142x3.2mm, 190x4.8mm Blk 1 Set

MPN
40008
EAN-13
4016139227962
Order Code
04-0008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.32
5+ £24.82
10+ £23.48
25+ £22.27
50+ £21.72
100+ £21.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

The TruComponents 40008 EPR-350UV Cable Tie Set features robust cable ties available in three sizes: 100 x 2.5 mm, 142 x 3.2 mm, and 190 x 4.8 mm, all in black. Designed for effective cable bundling and management, these UV-resistant ties are ideal for securing and organising cables in both indoor and outdoor settings. Perfect for professional and home use.
Length Various
Width 4.8mm
Colour Black
Material Plastic
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 60mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot