TruComponents 40007 Cable tie 200mm 2.50mm Blk/Ecru 1000 pc(s)

Image Representative of Range

TruComponents 40007 Cable tie 200mm 2.50mm Blk/Ecru 1000 pc(s)

MPN
40007
EAN-13
4016139227092
Order Code
04-0007
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.96
5+ £15.05
10+ £14.23
25+ £13.50
50+ £13.17
100+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

This TruComponents 40007 cable tie set provides 1000 pieces of high-quality cable ties measuring 200 mm by 2.50 mm. This set includes 500 natural and 500 black cable ties, ideal for effective cable bundling and management. Suitable for both professional and domestic applications, these robust ties are perfect for organising cables in workshops, offices, or home entertainment setups.
Length 200mm
Width 2.50mm
Colour Black, Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot