TruComponents 40006 Cable tie 100mm/200mm/300mm 3.60mm Blk/Ecru 500 pc(s)

MPN
40006
EAN-13
4016139227047
Order Code
04-0006
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.13
5+ £13.32
10+ £12.60
25+ £11.95
50+ £11.65
100+ £11.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,409 in stock

The TruComponents 40006 cable tie assortment features durable cable ties in lengths of 100mm, 200mm, and 300mm with a width of 3.60mm, available in black and ecru. Ideal for cable bundling and effective cable management, this set of 500 pieces provides a reliable solution for organising cables in both home and professional settings. These versatile ties are particularly useful for securing wires, cables, and other materials, making them an essential tool in workshops
Length Various
Width 3.60mm
Colour Black, Ecru
Material Plastic
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 110mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot