TruComponents 40003 Snap lock fastener 225mm 2mm Ecru Stepless adjustment

MPN
40003
EAN-13
2050004872606
Order Code
04-0003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
200+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182,436 in stock

The TruComponents 40003 ST-225TB Snap Lock Fastener is a versatile and reliable solution for securing cables and wires. Measuring 225 mm in length and 2 mm in width, this fastener features a stepless adjustment mechanism, ensuring a precise fit without the need for teeth. Its ecru colour provides a natural appearance, making it suitable for various applications including securely fastening assembly instructions, labels, keys, for housing or cabinets, accessories and replacement parts. Ideal for both professional and DIY projects, this snap lock fastener offers durability and ease of use.
Length 225mm
Width 2mm
Colour Ecru
Material Polypropylene (PP)
Type Snap Lock Fastener
Cable tie features Stepless adjustment
Gearing None
Halogen free No
Max. bundle diameter 45mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot