TruComponents 40002 Cable tie 127mm/201mm/326mm 4.6mm Sil 50 pc(s)

MPN
40002
EAN-13
4016139210742
Order Code
04-0002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £24.35
5+ £22.95
10+ £21.71
25+ £20.60
50+ £20.09
100+ £19.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

This TruComponents 40002 set provides the most common stainless steel cable ties in three different versions. Box dim. (L x W x H) 245 x 125 x 25 mm, 3 compartments.
Width 4.6mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Halogen free Yes
Max. bundle diameter 110mm
Maximum Temperature +500°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot