TruComponents 360014 Fin heat sink 14 K/W 25.4 x 35 x 12.7 mm TO 220

Image Representative of Range

TruComponents 360014 Fin heat sink 14 K/W 25.4 x 35 x 12.7 mm TO 220

MPN
360014
EAN-13
2050004951097
Order Code
36-0014
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.875
10+ £0.824
25+ £0.778
50+ £0.737
100+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The TruComponents 1586611 TC-V7477W-203 is a fin heat sink designed for effective thermal management in electronic applications. With a thermal resistance of 14 K/W and featuring solder pins. This black-anodised aluminium heat sink measures 25.4 x 35 x 12.7 mm and is suitable for mounting with TO-220, TOP3 and SOT 32 components. Ideal for component cooling and enhancing heat dissipation, it is widely used in power electronics to maintain optimal operating temperatures.
Type Fin heatsink
Thermal Resistance 14 K/W
Package Type TO-220
Material anodised
Dimensions (L x W x H) 25.4 x 35 x 12.7 mm
Factory colour Black
Height 12.7mm
Length 25.4mm
Misc Attribute TC-V7477W-203
Width 35mm

Reviews

Be the first to submit a review

Trustpilot