TruComponents 360002 U-shaped heat sink 20 K/W 25 x 14 x 15 mm TO 220

Image Representative of Range

TruComponents 360002 U-shaped heat sink 20 K/W 25 x 14 x 15 mm TO 220

MPN
360002
EAN-13
2050004950755
Order Code
36-0002
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.536
25+ £0.507
50+ £0.480
100+ £0.456
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The TruComponents 1586577 TC-V5074C-T-203 is a U-shaped aluminium heat sink designed for effective thermal conduction with a thermal resistance of 20 K/W. With dimensions of 25 x 14 x 15 mm, this heat sink is compatible with TO 220 packages and is ideal for component cooling in electronic devices, ensuring efficient heat dissipation. It is commonly used in various applications where reliable heat management is essential, such as in power transistors and other
Type U-shaped heatsink
Thermal Resistance 20 K/W
Package Type TO 220
Material anodised
Dimensions (L x W x H) 25 x 14 x 15 mm
Factory colour Black
Height 15mm
Length 25mm
Misc Attribute TC-V5074C-T-203
Width 14mm

Reviews

Be the first to submit a review

Trustpilot