TruComponents 360000 Fin heat sink 11 K/W 29 x 11.5 x 37.5 mm KLP

MPN
360000
EAN-13
4064161297972
Order Code
36-0000
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.38
5+ £2.08
10+ £1.96
25+ £1.85
50+ £1.75
100+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The TruComponents 1586574 TC-V4330K-203 is an aluminium KLP heat sink designed for effective component cooling with a thermal resistance of 11 K/W. Measuring 29 x 11.5 x 37.5 mm, its compact size and efficient design make it ideal for heat dissipation in electronics where space is limited. Typically used in applications requiring reliable thermal conduction, this heat sink ensures optimal performance and longevity of electronic components.
Type Fin heatsink
Thermal Resistance 11 K/W
Package Type KLP
Material anodised
Dimensions (L x W x H) 29 x 11.5 x 37.5 mm
Factory colour Black
Height 37.5mm
Length 29mm
Misc Attribute TC-V4330K-203
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot