TruComponents 30676 Insulation tubing Ecru 0.30 mm PTFE /m

MPN
30676
EAN-13
2050004884937
Order Code
03-0676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.421
25+ £0.398
50+ £0.378
100+ £0.359
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

Resistant to acids, bases, chemicals and oil.
Sleeve Diameter 0.3mm
Colour Ecru
Length 305m
Material PTFE
Type Insulation Tubing
Halogen free No
Inside Diameter 0.30mm
Maximum Temperature +260°C
Min. temperature -80°C
Misc Attribute WF-30L
Wall Thickness 0.34mm

Reviews

Be the first to submit a review

Trustpilot