TruComponents 30661 Braided hose Blk PET 19 up to 30mm /m

MPN
30661
EAN-13
2050005915319
Order Code
03-0661
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
1+ £8.25
3+ £7.82
5+ £7.44
10+ £7.27
25+ £7.10
50+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 536 in stock

Tru Components 30661 Braided Hose is a versatile and durable tubing solution designed for various applications, featuring a black PET (polyethylene terephthalate) construction. With a diameter range of 19mm to 30mm, this braided hose offers flexibility and resilience, making it suitable for use in automotive, industrial, and household settings
Sleeve Diameter 30mm
Colour Black
Length Sold Per Metre
Material PET
Type Braided Sleeving
Maximum Temperature 125°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot