TruComponents 30659 Braided hose Blk Polyester 63.5 up to 120.7mm /m

MPN
30659
EAN-13
4260732287827
Order Code
03-0659
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.42
3+ £6.09
5+ £5.79
10+ £5.66
25+ £5.53
50+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The highly flexible cable bundling braided hose is the optimal and economical solution for protecting and merging cables and leads. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites. The flexibly woven braid nestles around the content and hold it together, protected and clean. The material is weather-proof and durable. Cable management from its beautiful side! The hose can be ordered per meter in individual length. Further shortening should be done using the hot cutting procedure - or by using scissors / wire cutters and subsequent heat sealing of the open ends.
Sleeve Diameter 64-120mm
Colour Black
Length Sold Per Metre
Material PET
Type Braided Sleeving
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot