TruComponents 30551 Braided hose Blk PET 12.70 up to 12.70mm /m

MPN
30551
EAN-13
2050004885699
Order Code
03-0551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (84)
Qty Unit Price (Ex VAT)
2+ £2.82
3+ £2.67
5+ £2.54
10+ £2.48
25+ £2.43
50+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

Self-closing braided hose for easy retrofitting. Due to the great flexibility versatile application possibilities. UV- and chemical-resistant, vibration-resistant and abrasion-proof.
Sleeve Diameter 12.7mm
Colour Black
Length 5m
Material PET
Type Braided Sleeving
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot