TruComponents 30511 Heatshrink set Blk Shrinkage:3:1 100 pc(s)

MPN
30511
EAN-13
4053199555000
Order Code
03-0511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £14.97
5+ £13.98
10+ £13.10
25+ £12.33
50+ £11.65
100+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TruComponents TC-6793940 Heatshrink Set is a high-quality product designed for professional use, offering a 3:1 shrinkage ratio. This black heatshrink set includes 100 pieces, making it ideal for insulating, protecting, and bundling cables and wires in electrical and electronic applications. Its robust construction ensures durability and reliable performance in various environments.
Type Heat Shrink Set
Colour Black
Heatshrink features incl. adhesive
Length Various
Misc Attribute 30S013
Shrink temperature (max.) +125°C
Shrinkage Ratio 3:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot