TruComponents 30502 Heatshrink Blk 25mm 13mm Shrinkage:2:1 1.5 m

MPN
30502
EAN-13
4260732286158
Order Code
03-0502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £6.17
5+ £5.76
10+ £5.40
25+ £5.08
50+ £4.80
100+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents TC-12352588 heatshrink is a versatile component suitable for numerous applications. This black heat shrink offers a shrinkage ratio of 2:1, reducing from 25 mm to 13 mm, and comes in a length of 1.5 metres. Ideal for insulating wires and providing strain relief, this reliable product enhances both protection and durability in electrical and electronic projects.
Shrinkage Ratio 120°C
Type Heat Shrink
Length 1.5m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute T24CA050
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 25mm
Supplied Diameter 25mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot