TruComponents 30501 Heatshrink Blk 20mm 10mm Shrinkage:2:1 1.5 m

MPN
30501
EAN-13
4260732286141
Order Code
03-0501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £5.05
5+ £4.71
10+ £4.41
25+ £4.15
50+ £3.93
100+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TruComponents TC-12352584 Heatshrink is a black, versatile heat shrink tube with a diameter of 20 mm that shrinks to 10 mm, offering a 2:1 shrinkage ratio. This non-adhesive 1.5 m heat shrink is ideal for insulating, protecting, and bundling electrical cables and wires. Its ease of application and reliable performance make it suitable for both professional and DIY electrical repairs and installations.
Shrinkage Ratio 120°C
Type Heat Shrink
Length 1.5m
Colour Black
Halogen-free Yes
Heatshrink features Soft grip
Material Polyolefin
Maximum Temperature +120°C
Min. temperature -50°C
Misc Attribute T24CA049
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 20mm
Shrunk Diameter 10mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot