TruComponents 30449 Heatshrink adhesive Blk 32mm 8mm Shrinkage:4:1 1pc

MPN
30449
EAN-13
4053199958443
Order Code
03-0449
Country of Origin
China

Discontinued


TruComponents T1904CA046 heat shrink features a shrink ratio of 4:1, transitioning from 32 mm to 8 mm, in a sleek black finish. This high-quality heat shrink includes an adhesive lining, ensuring a secure and durable seal perfect for insulating and protecting wire connections. Ideal for various electrical and automotive applications, it provides exceptional protection against moisture and environmental contaminants.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 150mm
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute T1904CA046
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 32mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 8mm
Supplied Diameter 32mm
Temperature Range +80°C

Trustpilot