TruComponents 30436 Heatshrink Set Multi-colour Shrinkage:3:1/2:1 20 Parts

MPN
30436
EAN-13
4053199931897
Order Code
03-0436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.48
5+ £5.11
10+ £4.79
25+ £4.51
50+ £4.26
100+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The TruComponents T1902CA044 Heatshrink set is a versatile solution, offering blue, brown, grey, green, and yellow heat shrink tubes with a shrinkage ratio of 3:1 and 2:1. This multi-colour set contains 20 parts, designed to provide excellent insulation and protection for electrical connections. Ideal for a range of applications including cable bundling, strain relief, and colour coding, it is an essential component in both professional and DIY electrical environments.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length Various
Colour Various
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA044
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot