TruComponents 30431 Heatshrink set Brown 12mm 4mm Shrinkage:3:1 15pcs

MPN
30431
EAN-13
4053199932252
Order Code
03-0431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £9.74
5+ £9.09
10+ £8.52
25+ £8.02
50+ £7.57
100+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

The TruComponents T1902CA039 Heatshrink set is a versatile and reliable solution for electrical insulation and protection needs. This set includes 15 pieces of brown heat shrink tubing, designed with a 3:1 shrink ratio, suitable for diameters ranging from 12mm to 4mm. Ideal for use in automotive, electronics, and electrical applications, it ensures secure insulation and protection against environmental factors.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Brown
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA039
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot