TruComponents 30413 Heatshrink set Grey 1.50mm 0.50mm Shrinkage:3:1 15pcs

MPN
30413
EAN-13
4053199932306
Order Code
03-0413
Country of Origin
China
View Full Product Range (52)

Discontinued


The TruComponents T1902CA022 heatshrink set, featuring 15 grey pieces with a 3:1 shrinkage ratio, designed to effectively insulate and protect electrical connections. Measuring 1.50mm before shrinking to 0.50mm, this high-quality heatshrink is ideal for use in automotive, marine, and industrial settings where robust protection against environmental factors is crucial. Its easy application and reliable performance make it a preferred choice for both professional and DIY projects.
Shrinkage Ratio +125°C
Type Heat Shrink Set
Length 150mm
Colour Grey
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute T1902CA022
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Shrunk Diameter 0.5mm
Supplied Diameter 1.5mm
Temperature Range +70°C

Trustpilot