TruComponents 30408 Heatshrink set Blk Shrinkage:3:1 135 Parts

MPN
30408
EAN-13
4053199935314
Order Code
03-0408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £22.04
5+ £20.58
10+ £19.29
25+ £18.16
50+ £17.15
100+ £16.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

TruComponents offers the T1902CA001 Heatshrink Set, containing 135 parts in a sleek black colour. This high-quality heat shrink features a 3:1 shrinkage ratio, making it ideal for securely insulating and protecting wiring and connections. Common applications include safeguarding electrical components in automotive, electrical, and DIY projects.
Type Heat Shrink Set
Colour Black
Kit Qty 135
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute T1902CA001
Shrink temperature (max.) +125°C
Shrinkage Ratio 3:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot