TruComponents 30406 Heatshrink adhesive Wh 9.50mm 3.10mm 2:1 10 pc(s)

MPN
30406
EAN-13
4053199959235
Order Code
03-0406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.53
5+ £3.30
10+ £3.09
25+ £2.91
50+ £2.75
100+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TruComponents T1807CA007G Heatshrink with adhesive is a high-quality, durable heat shrink tubing designed for secure insulation and protection of electrical connections. With a shrink ratio of 2:1, this white tubing reduces from 9.50mm to 3.10mm, providing effective sealing against moisture and corrosion. Ideal for automotive, marine, and industrial applications, this product ensures reliable and long-lasting electrical insulation in challenging environments.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 60mm
Colour White
Halogen-free Yes
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute T1807CA007g
Nominal diameter (post-shrinkage) 3.10mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Plastic free packaging Plastic-free packaging
Shrunk Diameter 3.1mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot