TruComponents 30334 Heatshrink Set Multi-colour Shrinkage:3:1 118 Parts

MPN
30334
EAN-13
4053199918454
Order Code
03-0334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £17.46
5+ £16.30
10+ £15.28
25+ £14.38
50+ £13.58
100+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The TruComponents T1807CA005 Heatshrink Set is a versatile and durable multi-colour heat shrink collection with a 3:1 shrinkage ratio, providing excellent electrical insulation and protection. Consisting of 118 parts, this set is ideal for a wide range of applications, including cable bundling, strain relief, and environmental sealing. Typical uses include electronics projects, automotive installations, and comprehensive maintenance tasks, where reliable performance and protection are required.
Type Heat Shrink Set
Colour Various
Kit Qty 118
Halogen-free Yes
Heatshrink features incl. adhesive
Length Various
Material PE
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute T1807CA005
Shrink temperature (max.) +120°C
Shrinkage Ratio 3:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot