TruComponents 30218 Heatshrink Yel 6mm 2mm Shrinkage:3:1 /m

MPN
30218
EAN-13
2050004890426
Order Code
03-0218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.828
10+ £0.776
25+ £0.731
50+ £0.690
100+ £0.654
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

TruComponents 1572305 heat shrink is a versatile yellow tubing with a 6 mm diameter that can shrink to 2 mm, achieving a 3:1 shrinkage ratio. This product provides robust insulation, protection, and strain relief for cables and connectors. Ideal for electrical repairs, wire bundling, and corrosion protection, it ensures durability and efficiency in various industrial and domestic applications.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1572305
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot