TruComponents 30217 Heatshrink Blue 6mm 2mm Shrinkage:3:1 /m

MPN
30217
EAN-13
2050004890419
Order Code
03-0217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.855
10+ £0.802
25+ £0.755
50+ £0.713
100+ £0.675
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 769 in stock

TruComponents 1572304 heatshrink is a blue, high-quality tubing designed for efficient insulation and protection in various electrical applications. With a versatile shrinkage ratio of 3:1, this 6 mm to 2 mm heatshrink, sold per metre, ensures a snug fit over components. Ideal for cable management, strain relief, and electrical insulation, it offers reliability and durability without adhesive.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1572304
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 2mm
Supplied Diameter 6mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot