TruComponents 30208 Heatshrink Blk 12mm 6mm Shrinkage:2:1 5.00 m

MPN
30208
EAN-13
4016139276441
Order Code
03-0208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £9.35
5+ £8.73
10+ £8.18
25+ £7.70
50+ £7.27
100+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

TruComponents 1572143 heat shrink is a versatile and durable tubing solution, ideal for insulating and protecting electrical connections. This black heat shrink offers a shrinkage ratio of 2:1, reducing from 12 mm to 6 mm, and is supplied in a 5.00 m length. It is perfect for use in a variety of applications, including automotive, electronic, and general wiring projects, where secure and long-lasting insulation is required.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-7 BK
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 6mm
Supplied Diameter 12mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot