TruComponents 30197 Heatshrink Clear 12mm 4mm Shrinkage:3:1 /m

MPN
30197
EAN-13
2050004887709
Order Code
03-0197
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.63
5+ £1.52
10+ £1.43
25+ £1.34
50+ £1.27
100+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 530 in stock

TruComponents 1571490 is a high-quality heat shrink without adhesive, designed for secure insulation and protection. This clear heat shrink offers a 3:1 shrinkage ratio, transforming from 12 mm to 4 mm, and is sold per metre for versatile customisation. Ideal for electrical and mechanical applications, it provides reliable sealing and strain relief for wires and connectors.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Clear
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1571490
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot