TruComponents 30196 Heatshrink Clear 9mm 3mm Shrinkage:3:1 /m

MPN
30196
EAN-13
2050004887693
Order Code
03-0196
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.16
10+ £1.09
25+ £1.02
50+ £0.962
100+ £0.912
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

TruComponents 1571489 Heatshrink is a clear, flexible tubing ideal for protecting and insulating wires. With a shrinkage ratio of 3:1, it effectively covers irregular shapes and provides a snug fit for various electrical applications. Sold per metre, this versatile heat shrink is perfect for automotive, industrial, and DIY projects.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Clear
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1571489
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 3mm
Supplied Diameter 9mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot