TruComponents 30193 Heatshrink Blue 12mm 4mm Shrinkage:3:1 /m

MPN
30193
EAN-13
2050004887662
Order Code
03-0193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.62
5+ £1.51
10+ £1.42
25+ £1.34
50+ £1.26
100+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

TruComponents 1571486 is a blue heat shrink tubing designed for electrical insulation and protection. Featuring a shrinkage ratio of 3:1, reducing from 12 mm to 4 mm. This high-quality tubing is ideal for bundling cables, protecting joints, and providing a secure seal without adhesive. Its durable, flexible design makes it suitable for use in automotive, industrial, and home electronics applications, ensuring reliable performance and enhanced safety.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1571486
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot