TruComponents 30192 Heatshrink Red 12mm 4mm Shrinkage:3:1 /m

MPN
30192
EAN-13
2050004887655
Order Code
03-0192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.73
5+ £1.62
10+ £1.51
25+ £1.42
50+ £1.35
100+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

The TruComponents 1571485 heat shrink is a red tubing designed for advanced insulation needs. It features a 3:1 shrinkage ratio, transforming from 12 mm to 4 mm. This durable and flexible solution provides reliable cable protection and strain relief without the need for adhesive. Ideal for electrical applications, it is perfect for bundling cables, repairing wires, and safeguarding components in both domestic and industrial settings.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1571485
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot