TruComponents 30187 Heatshrink set 6.40mm 3.20mm Shrinkage:2:1 20 pc(s)

MPN
30187
EAN-13
4016139268286
Order Code
03-0187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
2+ £3.82
5+ £3.56
10+ £3.34
25+ £3.15
50+ £2.97
100+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

TruComponents 1571321 is a heat shrink set, featuring multi-coloured tubing with dimensions of 6.40 mm and 3.20 mm, offering a shrinkage ratio of 2:1. This set includes 20 pieces designed for efficient cable insulation, protection, and repair applications, ensuring reliable performance. Ideal for electrical and electronics projects, it provides a neat, professional finish while enhancing safety and durability.
Type Heat Shrink Set
Colour Various
Kit Qty 20 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute RPS6
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot