TruComponents 30184 Heatshrink set 1.20mm 0.60mm Shrinkage:2:1 125 pc(s)

MPN
30184
EAN-13
4016139268255
Order Code
03-0184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.14
5+ £4.80
10+ £4.50
25+ £4.24
50+ £4.00
100+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 504 in stock

The TruComponents 1571318 heatshrink set is a versatile, multi-coloured solution for insulation tasks. This set includes 125 pieces with a shrinkage ratio of 2:1, covering diameters from 1.20 mm to 0.60 mm, making it ideal for providing secure insulation and protection in electrical and mechanical applications. Whether used for bundling cables, strain relief, or environmental protection, this heatshrink set offers reliable performance.
Type Heat Shrink Set
Colour Various
Kit Qty 125 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute RPS1
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot