TruComponents 30175 Heatshrink Red 18mm 6mm Shrinkage:3:1 /m

MPN
30175
EAN-13
2050004885736
Order Code
03-0175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.75
5+ £3.50
10+ £3.28
25+ £3.09
50+ £2.92
100+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

TruComponents heatshrink 1570954 is a red, versatile tubing solution ideal for electrical insulation and cable protection. With a generous 3:1 shrinkage ratio, it reduces from 18 mm to 6 mm in diameter, providing a snug fit over irregular shapes and joints. Commonly used in automotive, electronics, and general electrical applications.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570954
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Shrunk Diameter 6mm
Supplied Diameter 18mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot