TruComponents 30162 Heatshrink set 3.20mm 1.60mm Shrinkage:2:1 3.2 m

MPN
30162
EAN-13
4016139261836
Order Code
03-0162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.39
5+ £5.03
10+ £4.72
25+ £4.44
50+ £4.20
100+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

TruComponents 1570676 heatshrink set features multi-coloured tubing with a diameter shrinking from 3.20 mm to 1.60 mm, offering a shrinkage ratio of 2:1 over a length of 3.2 metres. Designed for insulation, protection, and strain relief, this heatshrink is ideal for electrical wiring applications where durable tubing is required. The set ensures a professional finish in both industrial and hobbyist projects.
Type Heat Shrink Set
Colour Various
Kit Qty 95 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length 2m
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute RPS4
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot