TruComponents 30158 Heatshrink Wh 12mm 4mm Shrinkage:3:1 /m

MPN
30158
EAN-13
2050004884678
Order Code
03-0158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.70
5+ £1.59
10+ £1.49
25+ £1.40
50+ £1.33
100+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 413 in stock

TruComponents 1570601 Heatshrink is a high-quality heat shrink tubing. This white heat shrink features a 12 mm to 4 mm shrinkage ratio of 3:1, providing reliable insulation and a snug fit. Ideal for bundling cables and protecting electrical connections, it is sold per metre and provides a versatile solution for various electrical and industrial applications.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570601
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 4mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot