TruComponents 30157 Heatshrink Blue 9mm 3mm Shrinkage:3:1 /m

MPN
30157
EAN-13
2050004884661
Order Code
03-0157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.15
10+ £1.08
25+ £1.02
50+ £0.959
100+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

TruComponents 1570600 heat shrink is a blue tubing with a 9 mm diameter that shrinks down to 3 mm, offering a reliable 3:1 shrinkage ratio. This versatile heat shrink, sold per metre, is ideal for insulation, strain relief, and bundling cables. It offers excellent abrasion resistance and is commonly used in both automotive and electronics applications.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570600
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 3mm
Supplied Diameter 9mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot