TruComponents 30151 Heatshrink Blue 3mm 1mm Shrinkage:3:1 /m

MPN
30151
EAN-13
2050004884111
Order Code
03-0151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.423
25+ £0.398
50+ £0.376
100+ £0.356
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 526 in stock

TruComponents 1570281 Heatshrink is a non-adhesive, blue heat shrink tubing with a 3:1 shrink ratio, reducing from 3 mm to 1 mm in diameter. This product is ideal for insulating wires, providing strain relief, and offering mechanical protection in electrical applications. Sold per metre, it suits both professional and DIY projects requiring reliable insulation and protection.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570281
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot