TruComponents 30138 Heatshrink adhesive Clear 8mm 2mm Shrinkage:4:1 1.22 m

Image Representative of Range

TruComponents 30138 Heatshrink adhesive Clear 8mm 2mm Shrinkage:4:1 1.22 m

MPN
30138
EAN-13
2050004880533
Order Code
03-0138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.86
5+ £4.53
10+ £4.25
25+ £4.00
50+ £3.78
100+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 213 availableBack-order availability date - 12/10/2026

TruComponents 1567332 heatshrink with adhesive, measures 8 mm, reducing to 2 mm, providing a 4:1 shrinkage ratio over a 1.22 m length. This transparent heatshrink is designed for robust insulation and sealing of cables and connectors, offering strong adhesive properties once heat has been applied. Ideal for use in electrical, automotive, and marine applications, it ensures reliable protection and a secure fit in demanding environments.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features with partition
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1567332
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 8mm
Shrunk Diameter 2mm
Supplied Diameter 8mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot