TruComponents 30134 Heatshrink adhesive Blk 28mm 6mm Shrinkage:4:1 1.22 m

Image Representative of Range

TruComponents 30134 Heatshrink adhesive Blk 28mm 6mm Shrinkage:4:1 1.22 m

MPN
30134
EAN-13
2050004880502
Order Code
03-0134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.76
5+ £7.24
10+ £6.79
25+ £6.39
50+ £6.03
100+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 872 availableBack-order availability date - 12/10/2026

TruComponents 1567329 is a black heat shrink with adhesive, designed for robust applications. This product features a shrinkage ratio of 4:1, transitioning from 28 mm to 6 mm over a length of 1.22 metres. Ideal for insulating and protecting cables and connectors, this heat shrink ensures a secure and weather-resistant seal in both industrial and domestic settings.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1 With inner adhesive
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 28mm
Shrunk Diameter 6mm
Supplied Diameter 28mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot