TruComponents 30124 Heatshrink Red 25mm 12.50mm Shrinkage:2:1 5 m

MPN
30124
EAN-13
4016139229447
Order Code
03-0124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £19.38
5+ £18.09
10+ £16.96
25+ £15.96
50+ £15.07
100+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TruComponents 1566770 heat shrink tubing is a versatile solution for cable insulation needs. This red tubing measures 25 mm in diameter and shrinks to 12.50 mm with a 2:1 shrinkage ratio, available in a 5 m roll. Ideal for protecting cables, wires, and components, this product ensures enhanced durability and professional finish without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-9 R
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot