TruComponents 30123 Heatshrink Clear 18mm 9mm Shrinkage:2:1 5 m

MPN
30123
EAN-13
4016139229430
Order Code
03-0123
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.12
5+ £13.18
10+ £12.36
25+ £11.63
50+ £10.99
100+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents 1566769 Heatshrink is a versatile and transparent tubing solution suitable for a range of professional environments. With dimensions of 18 mm, shrinking to 9 mm, and a shrink ratio of 2:1, this 5-meter heatshrink provides reliable insulation and protection for wiring and cables. Its clear design allows for easy inspection, making it ideal for electrical, automotive, and industrial applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 5m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-8 CL
Nominal diameter (post-shrinkage) 9mm
Nominal inside diameter (pre-shrinkage) 18mm
Shrunk Diameter 9mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot