TruComponents 30117 Heatshrink Clear 6mm 3mm Shrinkage:2:1 10 m

MPN
30117
EAN-13
4016139229348
Order Code
03-0117
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.62
5+ £8.98
10+ £8.41
25+ £7.92
50+ £7.48
100+ £7.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TruComponents 1566760 is a versatile a clear heat shrink tubing. This transparent product provides a 2:1 shrink ratio, reducing from 6 mm to 3 mm, and comes in a 10 m length without adhesive. Ideal for insulation in electrical and mechanical applications, it ensures protection and organisation of wires while maintaining visibility.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-5 CL
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 3mm
Supplied Diameter 6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.52mm

Reviews

Be the first to submit a review

Trustpilot