TruComponents 30114 Heatshrink Blk 6mm 3mm Shrinkage:2:1 10 m

MPN
30114
EAN-13
4016139229317
Order Code
03-0114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £10.12
5+ £9.45
10+ £8.86
25+ £8.34
50+ £7.87
100+ £7.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

TruComponents 1566757 Heatshrink is a black, flexible tubing designed for insulation and protection of electrical components. With a shrinkage ratio of 2:1, this heat shrink tubing reduces from 6 mm to 3 mm, ensuring a secure fit for various cables and wires over its 10 m length. Ideal for both professional and DIY electrical applications, it offers excellent durability and resistance to abrasion.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-5 BK
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 6mm
Shrunk Diameter 3mm
Supplied Diameter 6mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.52mm

Reviews

Be the first to submit a review

Trustpilot