TruComponents 30112 Heatshrink Clear 2mm 1mm Shrinkage:2:1 15 m

MPN
30112
EAN-13
4016139229263
Order Code
03-0112
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.02
5+ £8.42
10+ £7.89
25+ £7.43
50+ £7.01
100+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TruComponents 1566752 is a high-quality transparent heat shrink with a 2:1 shrinkage ratio, offering durability and efficient insulation. Measuring 2mm in diameter and extending up to 15 metres, this versatile tubing is perfect for providing robust protection and organisation to wires and cables. Ideal for electrical insulation and bundling in both professional and DIY projects, it ensures a neat and reliable finish without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 15m
Colour Transparent
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-2 CL
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 2mm
Shrunk Diameter 1mm
Supplied Diameter 2mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.34mm

Reviews

Be the first to submit a review

Trustpilot