TruComponents 30102 Heatshrink adhesive Blk 44mm 14mm Shrinkage:3:1 1.22 m

Image Representative of Range

TruComponents 30102 Heatshrink adhesive Blk 44mm 14mm Shrinkage:3:1 1.22 m

MPN
30102
EAN-13
2050004875430
Order Code
03-0102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £13.27
5+ £12.39
10+ £11.61
25+ £10.93
50+ £10.32
100+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 170 availableBack-order availability date - 12/10/2026

TruComponents 1565248 is a heatshrink with adhesive in black, measuring 44mm in diameter before shrinking and 14mm after shrinking, with a shrinkage ratio of 3:1 over a length of 1.22m. This versatile product provides secure insulation, strain relief, and environmental protection for cables and connectors. Ideal for electrical repairs, automotive applications, and general-purpose sealing, it ensures durable protection in various conditions.
Shrinkage Ratio +120°C
Type Heat Shrink
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1 With inner adhesive
Nominal diameter (post-shrinkage) 14mm
Nominal inside diameter (pre-shrinkage) 44mm
Shrunk Diameter 14mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot