TruComponents 30098 Heatshrink Blue 9mm 4.50mm Shrinkage:2:1 10 m

MPN
30098
EAN-13
4016139213170
Order Code
03-0098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.97
5+ £13.98
10+ £13.10
25+ £12.33
50+ £11.65
100+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents 1565143 is a durable blue heatshrink tubing with a diameter of 9mm, which reduces to 4.5mm upon application, offering a reliable 2:1 shrinkage ratio. This 10-metre heatshrink product provides excellent insulation and protection for cables and connectors, making it ideal for electrical and electronic applications. Its high-quality construction ensures consistent performance without adhesive, suitable for a wide range of professional and DIY projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-6 BL
Nominal diameter (post-shrinkage) 4.50mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 4.5mm
Supplied Diameter 9mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot