TruComponents 30093 Heatshrink set Shrinkage:2:1 63 Parts

MPN
30093
EAN-13
4016139212265
Order Code
03-0093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £9.87
5+ £9.21
10+ £8.64
25+ £8.13
50+ £7.68
100+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents 1565052 heatshrink set is a versatile cable insulation solution, featuring colourful heatshrink tubing with a 2:1 shrinkage ratio. This set includes 63 pieces, each designed with an inner adhesive for secure and robust protection. Ideal for electrical and mechanical applications, this product offers excellent cable protection and insulation for both professional and DIY projects.
Type Heat Shrink Set
Colour Various
Kit Qty 63 Parts
Halogen-free No
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute 1565052
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot