TruComponents 30086 Heatshrink Red 2mm 1mm Shrinkage:2:1 15 m

MPN
30086
EAN-13
4016139206349
Order Code
03-0086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.14
5+ £8.53
10+ £8.00
25+ £7.53
50+ £7.11
100+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

TruComponents 1564457 Heatshrink, in vibrant red, offers a shrinkage ratio of 2:1, reducing from 2mm to 1mm. This versatile product is ideal for insulation, protection, and bundling of electrical cables and components. Its durable construction and reliable performance make it suitable for a variety of industrial, automotive, and DIY applications.
Shrinkage Ratio +110°C
Type Heat Shrink
Length 15m
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-2 R
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 2mm
Shrunk Diameter 1mm
Supplied Diameter 2mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.34mm

Reviews

Be the first to submit a review

Trustpilot