TruComponents 30085 Heatshrink Blue 100mm 50mm Shrinkage:2:1 /m

MPN
30085
EAN-13
2050004888294
Order Code
03-0085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.43
5+ £12.53
10+ £11.75
25+ £11.06
50+ £10.45
100+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TruComponents 1225527 Heatshrink is a blue, adhesive-free heatshrink tubing with a 2:1 shrinkage ratio, measuring 100mm in diameter and 50mm after shrinking. This durable and flexible tubing is ideal for insulating electrical connections, providing strain relief, and protecting wires and cables from abrasion. Its robust and reliable performance makes it suitable for a variety of industrial and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225527
Nominal diameter (post-shrinkage) 50mm
Nominal inside diameter (pre-shrinkage) 100mm
Shrunk Diameter 50mm
Supplied Diameter 100mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot