TruComponents 30084 Heatshrink Blue 80mm 40mm Shrinkage:2:1 /m

MPN
30084
EAN-13
2050004886344
Order Code
03-0084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.44
5+ £9.74
10+ £9.13
25+ £8.59
50+ £8.12
100+ £7.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

TruComponents 1225526 Heatshrink is a versatile component designed for various electrical insulation and protection tasks. This blue heatshrink tubing has a shrinkage ratio of 2:1, with a diameters of 80mm before shrinkage and 40mm when shrunk. Ideal for cables and wire management, it provides robust protection and improves the longevity of electrical connections.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225526
Nominal diameter (post-shrinkage) 40mm
Nominal inside diameter (pre-shrinkage) 80mm
Shrunk Diameter 40mm
Supplied Diameter 80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot