TruComponents 30083 Heatshrink Blue 60mm 30mm Shrinkage:2:1 /m

MPN
30083
EAN-13
2050004888287
Order Code
03-0083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.28
5+ £6.80
10+ £6.37
25+ £6.00
50+ £5.67
100+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 222 in stock

TruComponents 1225525 heatshrink is a versatile and durable blue tubing designed for insulation and protection applications. With dimensions of 60mm before shrinking and 30mm after shrinking, it offers a reliable 2:1 shrinkage ratio, making it ideal for bundling wires, providing strain relief, and protecting against abrasion. This heatshrink is a dependable solution for both DIY enthusiasts and professionals seeking efficient and lasting cable management.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Blue
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225525
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 60mm
Shrunk Diameter 30mm
Supplied Diameter 60mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.30mm

Reviews

Be the first to submit a review

Trustpilot